Bahco 360 mm, 5 TPI Pruning Saw
- RS Stock No.:
- 460-002
- Mfr. Part No.:
- 384-5T
- Manufacturer:
- Bahco
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 460-002
- Mfr. Part No.:
- 384-5T
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Hand Saw | |
| Blade Length | 360mm | |
| Saw Blade Type | Pruning Saw | |
| Teeth per Inch | 5 | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Material Cut | Wood | |
| Handle Material | Steel | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Hand Saw | ||
Blade Length 360mm | ||
Saw Blade Type Pruning Saw | ||
Teeth per Inch 5 | ||
Blade Material Steel | ||
Standards/Approvals No | ||
Material Cut Wood | ||
Handle Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Bahco Fileable toothed pole pruning saw with steel tube handle is designed for easy reach of higher branches when fitted to a diameter 25 mm (1 inch) extension pole.
Strong curved blade with 6 TPI or 5 TPI for more aggressive cut
