Bahco 240 mm Pull Saw
- RS Stock No.:
- 459-977
- Mfr. Part No.:
- PC-9-9/17-PS
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€53.57
(exc. VAT)
€65.89
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.57 |
*price indicative
- RS Stock No.:
- 459-977
- Mfr. Part No.:
- PC-9-9/17-PS
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Hand Saw | |
| Blade Length | 240mm | |
| Saw Blade Type | Pull Saw | |
| Blade Material | Metal | |
| Standards/Approvals | No | |
| Material Cut | Wood | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Hand Saw | ||
Blade Length 240mm | ||
Saw Blade Type Pull Saw | ||
Blade Material Metal | ||
Standards/Approvals No | ||
Material Cut Wood | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Bahco Double Edge Pull-Saws for Wood and Plastic, the pull action allows for a thin blade (0.5 mm) for minimal removal (kerf 0.75 mm) requiring less force. Used for fine, cross, angle and rip cut.
Comfortable screwed two component handle
Extra fine hardpoint and triple edge JT tooth design
Related links
- Bahco 240 mm Wood Reciprocating Saw Blade, 17 TPI
- Tajimi Electronics 240 mm Pull Saw, 9 TPI
- Bahco 305 mm, 13 TPI Carpentry Saw
- Bahco 240 mm, 5 TPI Pruning Saw
- Tajimi Electronics 210 mm Pull Saw, 9 TPI
- Tajimi Electronics 300 mm Pull Saw, 13 TPI
- Tajimi Electronics 250 mm Pull Saw, 19 TPI
- Tajimi Electronics 230 mm Pull Saw, 16 TPI
