Bahco 305 mm, 13 TPI Carpentry Saw
- RS Stock No.:
- 460-066
- Mfr. Part No.:
- PC-12-14-PS
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€47.24
(exc. VAT)
€58.11
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.24 |
*price indicative
- RS Stock No.:
- 460-066
- Mfr. Part No.:
- PC-12-14-PS
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Saw Blade Type | Carpentry Saw | |
| Blade Length | 305mm | |
| Product Type | Hand Saw | |
| Teeth per Inch | 13 | |
| Blade Material | Metal | |
| Blade Thickness | 600μm | |
| Standards/Approvals | No | |
| Material Cut | Wood | |
| Handle Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Saw Blade Type Carpentry Saw | ||
Blade Length 305mm | ||
Product Type Hand Saw | ||
Teeth per Inch 13 | ||
Blade Material Metal | ||
Blade Thickness 600μm | ||
Standards/Approvals No | ||
Material Cut Wood | ||
Handle Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Bahco Hand Saw, 305mm Blade Length, 0.60mm Blade Thickness - PC-12-14-PS
This hand saw is designed for controlled cutting of timber in general carpentry tasks. It combines a thin cutting edge with a conventional tooth profile to perform precise linear cuts while hand-held. The tool is intended for use where accurate material removal and a manageable grip are required.
Features and Benefits:
• 0.60mm blade thickness reduces material waste and kerf
• 13 TPI tooth count delivers finer cutting action
• Carpentry saw blade geometry aids smoother feed rates
• Plastic handle offers secure hand contact and lightweight control
• 305mm blade length extends reach for longer rip cuts
• 13 TPI tooth count delivers finer cutting action
• Carpentry saw blade geometry aids smoother feed rates
• Plastic handle offers secure hand contact and lightweight control
• 305mm blade length extends reach for longer rip cuts
Applications
• Suitable for trimming timber components on-site
• Ideal for fine joinery and finishing cuts
• Used with hand-held setups for controlled sawing
• Can be used for crosscuts in softwoods and hardwoods
• Appropriate for workshop and renovation tasks
• Ideal for fine joinery and finishing cuts
• Used with hand-held setups for controlled sawing
• Can be used for crosscuts in softwoods and hardwoods
• Appropriate for workshop and renovation tasks
What blade type is specified for this tool?
The blade is a carpentry saw design with a 13 TPI tooth count.
How does the handle affect operation?
The plastic construction reduces overall tool mass and provides a consistent grip profile for manual use.
What material is this saw intended to cut?
It is intended specifically for cutting wood.
What is the cutting edge length available?
The cutting blade measures 305mm in length.
