Bahco 330 mm, 7 TPI Pruning Saw
- RS Stock No.:
- 460-028
- Mfr. Part No.:
- ASP-AS-C33-JT-F
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€115.84
(exc. VAT)
€142.48
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.84 |
*price indicative
- RS Stock No.:
- 460-028
- Mfr. Part No.:
- ASP-AS-C33-JT-F
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Blade Length | 330mm | |
| Product Type | Hand Saw | |
| Saw Blade Type | Pruning Saw | |
| Teeth per Inch | 7 | |
| Blade Material | Metal | |
| Standards/Approvals | No | |
| Material Cut | Pruning | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Blade Length 330mm | ||
Product Type Hand Saw | ||
Saw Blade Type Pruning Saw | ||
Teeth per Inch 7 | ||
Blade Material Metal | ||
Standards/Approvals No | ||
Material Cut Pruning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Bahco Cut pole pruning saw is designed for pruning, trimming, and gardening tasks. Its durable construction ensures efficient cutting and easy handling for various outdoor applications.
Bark breaking blade at joint of the blade and adaptor
