Bahco 300 mm, 14 TPI Hand Saw
- RS Stock No.:
- 470-372
- Mfr. Part No.:
- NP-12-VEN
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€19.01
(exc. VAT)
€23.38
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.01 |
*price indicative
- RS Stock No.:
- 470-372
- Mfr. Part No.:
- NP-12-VEN
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Blade Length | 300mm | |
| Saw Blade Type | Hand Saw | |
| Product Type | Hand Saw | |
| Teeth per Inch | 14 | |
| Blade Material | Metal | |
| Blade Thickness | 750μm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Blade Length 300mm | ||
Saw Blade Type Hand Saw | ||
Product Type Hand Saw | ||
Teeth per Inch 14 | ||
Blade Material Metal | ||
Blade Thickness 750μm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Bahco Hand Saw, 300mm Blade Length, 0.75mm Blade Thickness - NP-12-VEN
This hand saw is a manual cutting tool designed for precision woodworking and carpentry tasks. It provides a fine-tooth profile suited to controlled cuts and is intended for use where a slim cutting edge is required for accurate material separation.
Features and Benefits:
• 14 TPI provides fine cutting action for neat finishes
• 0.75mm blade thickness reduces material waste during cutting
• Manual operation delivers controlled feed for detailed work
• 0.75mm blade thickness reduces material waste during cutting
• Manual operation delivers controlled feed for detailed work
Applications
• Suitable for fine joinery and trim work
• Ideal for detailed carpentry tasks requiring precise cuts
• Used with softwoods and general woodworking
• Ideal for detailed carpentry tasks requiring precise cuts
• Used with softwoods and general woodworking
What does the blade tooth count mean for cutting performance?
The 14 teeth per inch tooth count produces a finer cut profile, reducing splintering on delicate timbers.
How does blade thickness affect kerf and material removal?
The 0.75mm blade thickness creates a narrow kerf, minimising removed material and helping maintain tight joint fits.
Related links
- Bahco 300 mm, 12 TPI
- Bahco 300 mm, 14 TPI Hardpoint
- Bahco 400 mm, 8 TPI Hand Saw
- Bahco 300 mm Spring Steel Multi Material Hacksaw, 24 TPI
- Bahco 300 mm Spring Steel Multi Material Hacksaw, 32 TPI
- Bahco 300 mm, 8 TPI Hardpoint
- Bahco 300 mm HSS Multi Material Hacksaw, 18 TPI
- Bahco 300 mm HSS Multi Material Hacksaw, 32 TPI
