Subtotal (1 unit)*
€29.48
(exc. VAT)
€36.26
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.48 |
*price indicative
- RS Stock No.:
- 470-381
- Mfr. Part No.:
- PC-12-VEN
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Hand Saw | |
| Blade Length | 300mm | |
| Teeth per Inch | 12 | |
| Blade Material | Metal | |
| Blade Thickness | 750μm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Hand Saw | ||
Blade Length 300mm | ||
Teeth per Inch 12 | ||
Blade Material Metal | ||
Blade Thickness 750μm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Bahco Sawblade is ideal for cutting fine to medium-thick materials such as plywood, laminates, and plastics. It features super-sharp UT teething with hard point teeth for long-lasting sharpness. The screwed two-component handle offers a perfect rubberised grip and strong sawing support, and it can also be used as an approximate 45° and 90° marking guide.
Curved toothed nose for starting cuts in the middle of the surface of the work piece
Weight is 250 g
