Bahco 400 mm, 8 TPI
- RS Stock No.:
- 470-385
- Mfr. Part No.:
- PC-16-FILE-U7
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€24.52
(exc. VAT)
€30.16
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.52 |
*price indicative
- RS Stock No.:
- 470-385
- Mfr. Part No.:
- PC-16-FILE-U7
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Hand Saw | |
| Blade Length | 400mm | |
| Teeth per Inch | 8 | |
| Blade Material | Metal | |
| Blade Thickness | 830μm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Hand Saw | ||
Blade Length 400mm | ||
Teeth per Inch 8 | ||
Blade Material Metal | ||
Blade Thickness 830μm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Bahco Hand Saw, 400mm Blade Length, 0.83mm Blade Thickness - PC-16-FILE-U7
This hand saw is a manual cutting tool designed for precise slicing of medium-thick materials across trades. It features a thin metal blade intended for controlled cuts and a two-component rubberised handle for ergonomic support. The blade has a fine 8 TPI configuration suited to a range of substrates, and the handle incorporates simple marking guides for angled work.
Features and Benefits:
• 8 TPI provides fine cutting action for cleaner edges
• 0.83mm blade thickness reduces cutting resistance
• Rubberised two-component handle improves grip and control
• 0.83mm blade thickness reduces cutting resistance
• Rubberised two-component handle improves grip and control
Applications
• Suitable for cutting plastics and laminates accurately
• Ideal for trimming soft metals and timber components
• Used with filing maintenance to re-sharpen teeth
• Ideal for trimming soft metals and timber components
• Used with filing maintenance to re-sharpen teeth
How can the cutting performance be maintained over time?
Teeth are non-hardpoint and can be re-filed using a 186 file to restore cutting geometry.
What ergonomic aids assist angle marking during use?
The screwed two-component handle features approximate 45° and 90° marking guides for repeatable angled cuts.
