Bahco 400 mm Hand Saw
- RS Stock No.:
- 460-068
- Mfr. Part No.:
- PC-16-DECO
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€31.55
(exc. VAT)
€38.81
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.55 |
*price indicative
- RS Stock No.:
- 460-068
- Mfr. Part No.:
- PC-16-DECO
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Blade Length | 400mm | |
| Saw Blade Type | Hand Saw | |
| Product Type | Hand Saw | |
| Blade Material | Metal | |
| Standards/Approvals | No | |
| Material Cut | Polystyrene Foam | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Blade Length 400mm | ||
Saw Blade Type Hand Saw | ||
Product Type Hand Saw | ||
Blade Material Metal | ||
Standards/Approvals No | ||
Material Cut Polystyrene Foam | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Bahco Handsaw is specially designed for cutting polystyrene foam, commonly used for insulation and stucco. It features finely ground teeth and gullets, providing an excellent finish while minimizing clogging.
Handle with a perfect rubberized grip and good sawing support
