Stanley 550 mm, 7 TPI Hand Saw
- RS Stock No.:
- 561-972
- Mfr. Part No.:
- STHT20368-1
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€13.85
(exc. VAT)
€17.04
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.85 |
*price indicative
- RS Stock No.:
- 561-972
- Mfr. Part No.:
- STHT20368-1
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Hacksaw | |
| Saw Blade Type | Hand Saw | |
| Blade Length | 550mm | |
| Teeth per Inch | 7 | |
| Blade Material | Steel | |
| Blade Thickness | 850μm | |
| Standards/Approvals | No | |
| Material Cut | Timber, Hardwood | |
| Handle Material | Rubber | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Hacksaw | ||
Saw Blade Type Hand Saw | ||
Blade Length 550mm | ||
Teeth per Inch 7 | ||
Blade Material Steel | ||
Blade Thickness 850μm | ||
Standards/Approvals No | ||
Material Cut Timber, Hardwood | ||
Handle Material Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Hand Saw with a 0.85 thick blade to minimize Flex and deliver maximum power and cutting accuracy. Induction hardened teeth stay Sharp longer for consistent performance. Handle includes 45° and 90° angle guides for quick and easy marking.
Rubber overmold handle
Hang hole
