Tajima 165 mm, 7 TPI Hand Saw
- RS Stock No.:
- 648-280
- Mfr. Part No.:
- TAGT165
- Manufacturer:
- Tajima
Subtotal (1 unit)*
€34.76
(exc. VAT)
€42.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.76 |
*price indicative
- RS Stock No.:
- 648-280
- Mfr. Part No.:
- TAGT165
- Manufacturer:
- Tajima
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tajima | |
| Product Type | Plasterboard Saw | |
| Saw Blade Type | Hand Saw | |
| Blade Length | 165mm | |
| Teeth per Inch | 7 | |
| Blade Thickness | 1.2mm | |
| Select all | ||
|---|---|---|
Brand Tajima | ||
Product Type Plasterboard Saw | ||
Saw Blade Type Hand Saw | ||
Blade Length 165mm | ||
Teeth per Inch 7 | ||
Blade Thickness 1.2mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Proteus Equipment Jabsaw is designed specifically for cutting plasterboards with ease. It features a replaceable 1.2mm thick saw blade with a ground needle tip point for precision cutting. The 165mm saw blade has a rough tooth pattern with 7 teeth per inch, providing economical cuts. In addition, space blades are available for convenient replacement.
Ergonomic grip with flattened end
