Ega-Master 300 mm, 18 TPI HACK SAW Blades for HACK SAW
- RS Stock No.:
- 593-879
- Mfr. Part No.:
- 72221
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€359.38
(exc. VAT)
€442.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €359.38 |
*price indicative
- RS Stock No.:
- 593-879
- Mfr. Part No.:
- 72221
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Saw Blade Type | HACK SAW Blades for HACK SAW | |
| Product Type | Hacksaw | |
| Blade Length | 300mm | |
| Teeth per Inch | 18 | |
| Blade Material | Aluminium Bronze | |
| Standards/Approvals | No | |
| Handle Material | Bi-Material | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Saw Blade Type HACK SAW Blades for HACK SAW | ||
Product Type Hacksaw | ||
Blade Length 300mm | ||
Teeth per Inch 18 | ||
Blade Material Aluminium Bronze | ||
Standards/Approvals No | ||
Handle Material Bi-Material | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Hacksaw is ideal for cutting applications in potentially explosive environments, such as oil platforms, petrochemical plants, shipbuilding, and more.
Ergonomic
Non-slip handle for superior grip and maximum safety
Non sparking
Related links
- Ega-Master 300 mm, 18 TPI
- Ega-Master 300 mm, 24 TPI
- Bahco 300 mm HSS Multi Material Hacksaw, 18 TPI
- Lenox 300 mm Bi-Metal Multi Material Hacksaw, 18 TPI
- CK 150 mm, 18 TPI Reciprocating Saw Blades
- Ega-Master Swivel Vice 6 in x 200 mm, 18 kg
- Bahco 310 mm Bi-Metal Ferrous Non-Ferrous Metal Wood Reciprocating Saw Blade, 18 TPI
- Bahco 300 mm Spring Steel Multi Material Hacksaw, 18 TPI
