Stanley 500 mm, 7 TPI Hand Saw
- RS Stock No.:
- 257-7113
- Mfr. Part No.:
- 2-15-288
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€28.15
(exc. VAT)
€34.62
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €28.15 |
*price indicative
- RS Stock No.:
- 257-7113
- Mfr. Part No.:
- 2-15-288
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Saw Blade Type | Hand Saw | |
| Product Type | Hand Saw | |
| Blade Length | 500mm | |
| Teeth per Inch | 7 | |
| Blade Material | Steel | |
| Blade Thickness | 850μm | |
| Standards/Approvals | No | |
| Handle Material | Bi-Material | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Saw Blade Type Hand Saw | ||
Product Type Hand Saw | ||
Blade Length 500mm | ||
Teeth per Inch 7 | ||
Blade Material Steel | ||
Blade Thickness 850μm | ||
Standards/Approvals No | ||
Handle Material Bi-Material | ||
- COO (Country of Origin):
- FR
The Stanley universal saw 500 mm high material removal rate and smooth sawing action, precision hardened teeth, hardened teeth keep their sharpness 6 - 8 times longer compared to saws with unhardened teeth.
Lacquered for durability and performance
Double ground (Compound Tooth)
Cuts most building materials
Welded & Screwed handle
Bi-material handle with finger rest for comfort and accuracy
