Stanley FatMax 660 mm, 1.4 TPI Hacksaw
- RS Stock No.:
- 136-6006
- Mfr. Part No.:
- 1-15-441
- Manufacturer:
- Stanley FatMax
Subtotal (1 unit)*
€33.79
(exc. VAT)
€41.56
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €33.79 |
*price indicative
- RS Stock No.:
- 136-6006
- Mfr. Part No.:
- 1-15-441
- Manufacturer:
- Stanley FatMax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley FatMax | |
| Blade Length | 660mm | |
| Product Type | Hand Saw | |
| Saw Blade Type | Hacksaw | |
| Teeth per Inch | 1.4 | |
| Standards/Approvals | No | |
| Material Cut | Wood, Steel | |
| Select all | ||
|---|---|---|
Brand Stanley FatMax | ||
Blade Length 660mm | ||
Product Type Hand Saw | ||
Saw Blade Type Hacksaw | ||
Teeth per Inch 1.4 | ||
Standards/Approvals No | ||
Material Cut Wood, Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Airated Concrete Saw
The Stanley FatMax concrete saw specially designed for cutting cellular blocks and soft stone. The 26 in blade hosts induction hardened teeth, at 1.4 teeth per inch. Ideally suited for cutting at 90° and 45° edges with its bi-material handles, screwed and ultrasonically welded for comfort and security.
Features and Benefits
• Induction hardened teeth stay sharper for twice as long
• Bi-material handle screwed and ultrasonically welded
Concrete Saws
Related links
- Stanley FatMax 300 mm, 24 TPI Hacksaw
- Stanley FatMax 150 mm, 7 TPI Hacksaw
- Stanley 300 mm Molybdenum Steel Metal Hacksaw, 24 TPI
- Stanley 300 mm Bi-Metal Metal Hacksaw, 24 TPI
- Stanley 610 mm Steel Wood Hacksaw
- Stanley 150 mm, 32 TPI Hacksaw
- Stanley 280 mm, 24 TPI Hacksaw Insulated
- Stanley 300 mm Carbon Steel Metal Hacksaw, 24 TPI
