Stanley FatMax 150 mm, 7 TPI Hacksaw
- RS Stock No.:
- 136-6016
- Mfr. Part No.:
- 0-15-556
- Manufacturer:
- Stanley FatMax
Subtotal (1 unit)*
€10.25
(exc. VAT)
€12.61
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.25 |
*price indicative
- RS Stock No.:
- 136-6016
- Mfr. Part No.:
- 0-15-556
- Manufacturer:
- Stanley FatMax
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley FatMax | |
| Blade Length | 150mm | |
| Product Type | Hand Saw | |
| Saw Blade Type | Hacksaw | |
| Teeth per Inch | 7 | |
| Standards/Approvals | No | |
| Material Cut | Wood, Steel | |
| Select all | ||
|---|---|---|
Brand Stanley FatMax | ||
Blade Length 150mm | ||
Product Type Hand Saw | ||
Saw Blade Type Hacksaw | ||
Teeth per Inch 7 | ||
Standards/Approvals No | ||
Material Cut Wood, Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Stanley Plasterboard Saw
A practical and robust plasterboard saw MADE by Stanley with soft grip handle. Cuts cleanly and quickly first time. Featuring 7 teeth per inch, fully hardened and tempered blade for strength and durability.
Features and Benefits
• Induction hardened teeth stay sharper for twice as long
• Soft grip handle
• 7 teeth per inch
• Quick and clean cutting
