Irwin 550 mm, 8 TPI Hand Saw

Subtotal (1 unit)*

€29.50

(exc. VAT)

€36.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.50

*price indicative

RS Stock No.:
145-7940
Mfr. Part No.:
10505541
Manufacturer:
Irwin
Find similar products by selecting one or more attributes.
Select all

Brand

Irwin

Product Type

Hand Saw

Saw Blade Type

Hand Saw

Blade Length

550mm

Teeth per Inch

8

Blade Material

HCS

Standards/Approvals

No

Material Cut

Wood

RoHS Status: Exempt

COO (Country of Origin):
CN
Triple-Ground Teeth (TGT). This technology has been developed in collaboration with the research centre of the University of Newcastle. The TGT logo is the mark of quality for the IRWIN® Jack® tooth design.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy