Bahco 550 mm, 8 TPI Hand Saw
- RS Stock No.:
- 459-968
- Mfr. Part No.:
- PC-22-GT7
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€32.16
(exc. VAT)
€39.56
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.16 |
*price indicative
- RS Stock No.:
- 459-968
- Mfr. Part No.:
- PC-22-GT7
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Hand Saw | |
| Saw Blade Type | Hand Saw | |
| Blade Length | 550mm | |
| Teeth per Inch | 8 | |
| Blade Material | Metal | |
| Blade Thickness | 830μm | |
| Standards/Approvals | No | |
| Material Cut | Plaster, Board Of Wood Based Material | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Hand Saw | ||
Saw Blade Type Hand Saw | ||
Blade Length 550mm | ||
Teeth per Inch 8 | ||
Blade Material Metal | ||
Blade Thickness 830μm | ||
Standards/Approvals No | ||
Material Cut Plaster, Board Of Wood Based Material | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Bahco Hand Saw, 550mm Blade Length, 8TPI Teeth per Inch - PC-22-GT7
This hand saw is a manual cutting tool designed for slicing plaster and wood-based boards in construction and renovation settings. It delivers controlled, hand-operated cutting suitable for tradespeople and experienced DIY users working on interior surfaces and panel materials.
Features and Benefits:
• 0.83mm blade thickness improves cutting accuracy
• 8 TPI teeth per inch balance speed and finish
• Hand-operated design allows precise manual control
• Durable blade suited to plaster material cutting
• Effective on woodboard materials for panel work
• 8 TPI teeth per inch balance speed and finish
• Hand-operated design allows precise manual control
• Durable blade suited to plaster material cutting
• Effective on woodboard materials for panel work
Applications
• Suitable for trimming plasterboard edges on-site
• Ideal for cutting wood-based board panels
• Used with interior renovation and repair tasks
• Can be used for shaping plaster components
• Suitable for hand-tool kits for tradespeople
• Ideal for cutting wood-based board panels
• Used with interior renovation and repair tasks
• Can be used for shaping plaster components
• Suitable for hand-tool kits for tradespeople
What thickness of blade does it use?
The blade measures 0.83mm thickness which reduces material waste and aids fine cutting.
How fine are the teeth and what effect do they have?
The blade has 8 TPI which provides a compromise between cutting speed and a moderate finish on boards.
Which materials is it compatible with?
It is intended for cutting plaster and timber-based board materials.
Is it a powered tool or manually operated?
It is a manually operated saw designed for hand use.
