Irwin 700 mm Hand Saw
- RS Stock No.:
- 145-7942
- Mfr. Part No.:
- 10505549
- Manufacturer:
- Irwin
Subtotal (1 unit)*
€100.18
(exc. VAT)
€123.22
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.18 |
*price indicative
- RS Stock No.:
- 145-7942
- Mfr. Part No.:
- 10505549
- Manufacturer:
- Irwin
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Irwin | |
| Product Type | Hand Saw | |
| Saw Blade Type | Hand Saw | |
| Blade Length | 700mm | |
| Blade Material | HCS | |
| Standards/Approvals | No | |
| Material Cut | Wood | |
| Select all | ||
|---|---|---|
Brand Irwin | ||
Product Type Hand Saw | ||
Saw Blade Type Hand Saw | ||
Blade Length 700mm | ||
Blade Material HCS | ||
Standards/Approvals No | ||
Material Cut Wood | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Triple-Ground Teeth (TGT). This technology has been developed in collaboration with the research centre of the University of Newcastle. The TGT logo is the mark of quality for the IRWIN® Jack® tooth design.
