Subtotal (1 unit)*
€44.93
(exc. VAT)
€55.26
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.93 |
*price indicative
- RS Stock No.:
- 276-8420
- Mfr. Part No.:
- 21333
- Manufacturer:
- ERKO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Saw Blade Type | Hand Saw | |
| Blade Length | 150mm | |
| Product Type | Saw | |
| Blade Material | Aluminium | |
| Blade Width | 19mm | |
| Blade Thickness | 1.3mm | |
| Standards/Approvals | No | |
| Material Cut | Metal, Plasterboard | |
| Handle Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Saw Blade Type Hand Saw | ||
Blade Length 150mm | ||
Product Type Saw | ||
Blade Material Aluminium | ||
Blade Width 19mm | ||
Blade Thickness 1.3mm | ||
Standards/Approvals No | ||
Material Cut Metal, Plasterboard | ||
Handle Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The ERKO foldable knife saw with handle is made up of aluminium alloy, it comes with three position straight, inside angled, outside angled. In order to always master your cut, in all the circumstances of the construction site.
Robust and light
Comfort covering
