Subtotal (1 unit)*
€24.30
(exc. VAT)
€29.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.30 |
*price indicative
- RS Stock No.:
- 279-2182
- Mfr. Part No.:
- 0-20-104
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Saw | |
| Saw Blade Type | Hand Saw | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Saw | ||
Saw Blade Type Hand Saw | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Stanley INSTANTCHANGE FATMAX PRO Saw Handle have ergonomic tri-material handle in aluminium, ABS and elastomer, screw-fastened, for left- and right-handed use.
Limits vibrations
Increases blade rigidity
Related links
- Stanley 1 mm Wood MultiTool Blade, 7 TPI
- Stanley 1 mm Plasterboard MultiTool Blade, 7 TPI
- Stanley 250 mm, 17 TPI Pull Saw
- Stanley 380 mm, 8 TPI Hand Saw
- Stanley 550 mm, 8 TPI Hand Saw
- Stanley 300 mm Carbon Steel Metal Hacksaw
- Stanley 300 mm Carbon Steel Metal Hacksaw, 24 TPI
- Stanley 450 mm Steel Wood Hand Saw Blade, 11 TPI
