Stanley 350 mm Hand Saw

Subtotal (1 unit)*

€26.28

(exc. VAT)

€32.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.28

*price indicative

RS Stock No.:
279-2203
Mfr. Part No.:
1-19-800
Manufacturer:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Saw

Saw Blade Type

Hand Saw

Blade Length

350mm

Blade Width

143mm

Standards/Approvals

No

Material Cut

Trims, Mouldings

Handle Material

Plastic

RoHS Status: Exempt

The Stanley ABS Storage Mitre Box with Backsaw is Ideal for work on mouldings and trims. It has pre-drilled holes for fixing cutting box to workbench.

Lightweight

ABS impact-resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy