Stanley 380 mm, 7 TPI Rip-Cut
- RS Stock No.:
- 279-2227
- Mfr. Part No.:
- 2-15-281
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€27.27
(exc. VAT)
€33.54
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.27 |
*price indicative
- RS Stock No.:
- 279-2227
- Mfr. Part No.:
- 2-15-281
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Hand Saw | |
| Blade Length | 380mm | |
| Saw Blade Type | Rip-Cut | |
| Teeth per Inch | 7 | |
| Blade Material | Steel | |
| Blade Thickness | 850μm | |
| Standards/Approvals | No | |
| Material Cut | Timber, Hardwood | |
| Handle Material | Rubber | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Hand Saw | ||
Blade Length 380mm | ||
Saw Blade Type Rip-Cut | ||
Teeth per Inch 7 | ||
Blade Material Steel | ||
Blade Thickness 850μm | ||
Standards/Approvals No | ||
Material Cut Timber, Hardwood | ||
Handle Material Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Stanley RIP CUT handsaw offers the perfect combination of speed, durability, comfort, precision and control. This saw has triple bevel teeth for optimum cutting speed and efficiency. The serration has also been induction-hardened for exceptional perfo
It offers minimum bending when cutting for greater control
Wide finger rest adapts to all hand sizes and cutting styles
