Stanley 300 mm, 13 TPI Universal Serration
- RS Stock No.:
- 279-2238
- Mfr. Part No.:
- 2-17-204
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€28.13
(exc. VAT)
€34.60
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.13 |
*price indicative
- RS Stock No.:
- 279-2238
- Mfr. Part No.:
- 2-17-204
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Saw Blade Type | Universal Serration | |
| Blade Length | 300mm | |
| Product Type | Hand Saw | |
| Teeth per Inch | 13 | |
| Standards/Approvals | No | |
| Material Cut | Blockboard, Particle Board, Plywood | |
| Handle Material | Bi-Material | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Saw Blade Type Universal Serration | ||
Blade Length 300mm | ||
Product Type Hand Saw | ||
Teeth per Inch 13 | ||
Standards/Approvals No | ||
Material Cut Blockboard, Particle Board, Plywood | ||
Handle Material Bi-Material | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Stanley Fatmax Panel Saw is Ideal for finishing work, plywood, blockboard, particleboard. The HARDPOINT serration treatment with alternating setting, increases cutting life, promotes better penetration, and allows a smoother sawing action.
Reinforced back for greater control when sawing
Ergonomic bi-material handle screwed onto the blade
Related links
- Stanley 300 mm, 13 TPI Universal double Serration
- Stanley 300 mm, 11 TPI JetCut Serration
- Stanley 300 mm, 24 TPI Hacksaw
- Stanley 300 mm Bi-Metal Metal Hacksaw, 24 TPI
- Stanley 300 mm Molybdenum Steel Metal Hacksaw, 24 TPI
- Stanley 300 mm Carbon Steel Metal Hacksaw, 24 TPI
- Tajima Electronics 300 mm, 13 TPI Pull Saw
- Stanley FatMax 300 mm, 24 TPI Hacksaw
