Tajima Electronics 300 mm, 13 TPI Pull Saw
- RS Stock No.:
- 648-288
- Mfr. Part No.:
- TAJPR300A
- Manufacturer:
- Tajima Electronics
Subtotal (1 unit)*
€53.98
(exc. VAT)
€66.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.98 |
*price indicative
- RS Stock No.:
- 648-288
- Mfr. Part No.:
- TAJPR300A
- Manufacturer:
- Tajima Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tajima Electronics | |
| Saw Blade Type | Pull Saw | |
| Blade Length | 300mm | |
| Product Type | Japanese Pull Saw | |
| Teeth per Inch | 13 | |
| Blade Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Tajima Electronics | ||
Saw Blade Type Pull Saw | ||
Blade Length 300mm | ||
Product Type Japanese Pull Saw | ||
Teeth per Inch 13 | ||
Blade Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Proteus Equipment Japanese Pull Saw with Blade 13TPI Open Pistol Grip Handle is a precision tool designed for accurate and controlled cutting. The die-cast aluminium housing of the saw is lightweight yet durable, ensuring long-lasting performance. The saw only cuts on the pull, allowing for more control and accuracy when cutting. The 13TPI blade features teeth specially designed with 3 cutting edges for a more economical cut. Additionally, a reusable protective cover is included to help keep the blade in TOP condition when not in use.
Quick change blade system
Multiple replacement/spare blades options available
Related links
- Tajima Electronics 300 mm, 13 TPI Pull Saw
- Tajima Electronics 265 mm, 16 TPI Pull Saw
- Stanley 300 mm, 13 TPI Universal Serration
- Stanley 300 mm, 13 TPI Universal double Serration
- Tajimi Electronics 300 mm Pull Saw, 13 TPI
- Bosch 270 mm, 17 TPI Pull Saw
- Stanley 250 mm, 17 TPI Pull Saw
- Bahco 305 mm, 13 TPI Carpentry Saw
