Subtotal (1 unit)*
€27.93
(exc. VAT)
€34.35
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.93 |
*price indicative
- RS Stock No.:
- 790-4801
- Mfr. Part No.:
- FMHT0-20559
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Hand Saw | |
| Standards/Approvals | No | |
| Material Cut | Plasterboard, Wood, Metal | |
| Handle Material | Bi-Material | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Hand Saw | ||
Standards/Approvals No | ||
Material Cut Plasterboard, Wood, Metal | ||
Handle Material Bi-Material | ||
RoHS Status: Exempt
Folding Jabsaw
Professional jabsaw with triple bevelled toothing for fastest, more effcient cutting.
Folding design for safety & easy transport.
Can be carried in pocket
3 position locking at 90°, 135°, 180°
Comfortable softgrip handle for longer cutting & decreased fatigue
Ideal for use on plasterboard
Related links
- Stanley 300 mm, 24 TPI Hacksaw
- Stanley FatMax 300 mm, 24 TPI Hacksaw
- Stanley FatMax 150 mm, 7 TPI Hacksaw
- Stanley 550 mm, 7 TPI JetCut Serration
- Stanley FMHT0 8m Tape Measure, Metric
- Stanley FMHT0 10m Tape Measure, Metric
- Stanley FMHT0 8m Tape Measure, Metric & Imperial
- Stanley FMHT0 10m Tape Measure, Metric & Imperial
