Stanley 550 mm, 7 TPI JetCut Serration
- RS Stock No.:
- 279-2241
- Mfr. Part No.:
- 2-20-149
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€36.59
(exc. VAT)
€45.01
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.59 |
*price indicative
- RS Stock No.:
- 279-2241
- Mfr. Part No.:
- 2-20-149
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Saw Blade Type | JetCut Serration | |
| Blade Length | 550mm | |
| Product Type | Hand Saw | |
| Teeth per Inch | 7 | |
| Blade Material | Steel | |
| Blade Thickness | 850μm | |
| Standards/Approvals | Made in France | |
| Material Cut | Plasterboard | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Saw Blade Type JetCut Serration | ||
Blade Length 550mm | ||
Product Type Hand Saw | ||
Teeth per Inch 7 | ||
Blade Material Steel | ||
Blade Thickness 850μm | ||
Standards/Approvals Made in France | ||
Material Cut Plasterboard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Stanley JETCUT BLADE ARMOR special plasterboard handsaw offers the perfect combination of speed, durability, comfort, precision and control. This saw has triple-bevel serration for optimum cutting speed and efficiency.
Robust and reusable
Colour coded for quick and efficient identification
