Irwin 525 mm, 10 TPI Hand Saw
- RS Stock No.:
- 879-2984
- Mfr. Part No.:
- 10507858
- Manufacturer:
- Irwin
Subtotal (1 unit)*
€27.31
(exc. VAT)
€33.59
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €27.31 |
*price indicative
- RS Stock No.:
- 879-2984
- Mfr. Part No.:
- 10507858
- Manufacturer:
- Irwin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Irwin | |
| Saw Blade Type | Hand Saw | |
| Product Type | Hand Saw | |
| Blade Length | 525mm | |
| Teeth per Inch | 10 | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Material Cut | Wood | |
| Select all | ||
|---|---|---|
Brand Irwin | ||
Saw Blade Type Hand Saw | ||
Product Type Hand Saw | ||
Blade Length 525mm | ||
Teeth per Inch 10 | ||
Blade Material Steel | ||
Standards/Approvals No | ||
Material Cut Wood | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Irwin EVO Universal Handsaw
The EVO Universal Hand Saw from Irwin Jack has been formed after five years of research. Designed to overcome the historic limitations of Hand Saws.
Featuring Human Interaction Technology the matched handle position and tooth design delivers outstanding performance. By using 100% of the blade the quality of cut is improved, though less energy is required.
High-quality steel blade ensures maximum stability and power transfer
Lacquered blade gives up to four times better rust protection
Hand capacity increased for use with gloves and improved functionality
Grip circumference increased for sturdy and robust feel
