Transcend TS512GMTE460T M.2 (2242) 512 GB Internal SSD
- RS Stock No.:
- 174-313
- Mfr. Part No.:
- TS512GMTE460T
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€506.10
(exc. VAT)
€622.50
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €506.10 |
*price indicative
- RS Stock No.:
- 174-313
- Mfr. Part No.:
- TS512GMTE460T
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | NVMe SSD | |
| Memory Size | 512GB | |
| Product Type | SSD | |
| Model Number | TS512GMTE460T | |
| Internal/External | Internal | |
| Form Factor | M.2 (2242) | |
| Industrial Grade | Yes | |
| NAND Type | 3D TLC | |
| Interface Type | PCIe NVMe Gen 3.0 x 2 | |
| Encryption Level | AES | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Width | 22mm | |
| Length | 42mm | |
| Height | 3.58mm | |
| Standards/Approvals | BSMI, CE, FCC, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type NVMe SSD | ||
Memory Size 512GB | ||
Product Type SSD | ||
Model Number TS512GMTE460T | ||
Internal/External Internal | ||
Form Factor M.2 (2242) | ||
Industrial Grade Yes | ||
NAND Type 3D TLC | ||
Interface Type PCIe NVMe Gen 3.0 x 2 | ||
Encryption Level AES | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Width 22mm | ||
Length 42mm | ||
Height 3.58mm | ||
Standards/Approvals BSMI, CE, FCC, RoHS, UKCA | ||
- COO (Country of Origin):
- TW
Transcend SSD, 1TB Memory Size, M.2 (2242) Form Factor - TS512GMTE460T
This SSD is an internal high-performance storage device designed for embedded and industrial applications where compact, fast non-volatile memory is required. It connects via a PCIe Gen3 x4 NVMe Interface and uses 3D TLC flash to deliver substantial capacity and responsiveness in constrained system designs. The drive incorporates hardware AES encryption and meets multiple regional approvals for deployment in regulated environments.
Features and Benefits:
• 1TB capacity for extended local data retention
• PCIe Gen3 x4 NVMe Interface for low-latency throughput
• AES hardware encryption protecting stored data
• Industrial-grade 3D TLC flash for sustained write endurance
• Operational range from -20°C to 75°C for harsh environments
• PCIe Gen3 x4 NVMe Interface for low-latency throughput
• AES hardware encryption protecting stored data
• Industrial-grade 3D TLC flash for sustained write endurance
• Operational range from -20°C to 75°C for harsh environments
Applications
• Suitable for Compact embedded controllers with M.2 slots
• Ideal for industrial automation storage requiring encryption
• Used with network appliances needing local high-speed cache
• Can be used for field devices operating at high temperatures
• Suitable for space-limited systems requiring a 42 mm form factor
• Ideal for industrial automation storage requiring encryption
• Used with network appliances needing local high-speed cache
• Can be used for field devices operating at high temperatures
• Suitable for space-limited systems requiring a 42 mm form factor
What form factor does it use and how small is it?
It is supplied in an M.2 2242 form factor measuring 42 mm in length and 22 mm in width.
Which NAND technology is employed and why does it matter?
The drive uses 3D TLC flash which balances capacity and endurance for industrial workloads.
What approvals does it hold for regional deployment?
It carries BSMI, CE, FCC, RoHS and UKCA approvals for use across multiple jurisdictions.
How does the Interface influence performance in embedded systems?
The PCIe Gen3 x4 NVMe connection provides multiple lanes of serial data transfer for reduced command latency and higher sustained throughput.
What thermal conditions can it tolerate during operation?
It is specified to operate between -20°C and 75°C for deployment in environments with wide temperature variation.
Related links
- Transcend TS512GMTE460T-I M.2 (2242) 512 GB Internal SSD
- Transcend MTE470A M.2 (2242) 512 GB Internal SSD
- Transcend MTE480T M.2 (2242) 512 GB Internal SSD
- Transcend MTS570T-I M.2 (2242) 512 GB Internal SSD
- Transcend TS512GMTE470A-I M.2 (2242) 512 GB Internal SSD
- InnoDisk 3TE6 M.2 (2242) 512 GB Internal SSD
- Kingston Design-In Industrial M.2 (2242) 512 GB Internal SSD
- Transcend MTS560T-I M.2 2242 512 GB Internal SSD Hard Drive
