Transcend TS2TMTE662A M.2 (2280) 2 TB Internal SSD
- RS Stock No.:
- 174-979
- Mfr. Part No.:
- TS2TMTE662A
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€597.82
(exc. VAT)
€735.32
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €597.82 |
*price indicative
- RS Stock No.:
- 174-979
- Mfr. Part No.:
- TS2TMTE662A
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Memory Size | 2TB | |
| Model Number | TS2TMTE662A | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 (2280) | |
| NAND Type | 3D TLC | |
| Interface Type | PCIe Gen 3.0 x4 NVMe | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Width | 22mm | |
| Length | 80mm | |
| Height | 3.58mm | |
| Standards/Approvals | IEEE 1667, RoHS, BSMI, UKCA, CE, FCC | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Memory Size 2TB | ||
Model Number TS2TMTE662A | ||
Product Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 (2280) | ||
NAND Type 3D TLC | ||
Interface Type PCIe Gen 3.0 x4 NVMe | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Width 22mm | ||
Length 80mm | ||
Height 3.58mm | ||
Standards/Approvals IEEE 1667, RoHS, BSMI, UKCA, CE, FCC | ||
- COO (Country of Origin):
- TW
The Transcend Offers advanced hard drives designed for optimal performance and durability, featuring a global wear-leveling function that extends lifespan and enhances bad block management. With advanced garbage collection and a wide operating temperature range of -20°C to 75°C, these drives ensure reliable operation in demanding environments.
3D TLC NAND Flash
Power shield function
Related links
- Transcend MTE712A M.2 (2280) 2 TB Internal SSD
- Transcend MTE712A-I M.2 (2280) 2 TB Internal SSD
- Transcend MTE710T-I M.2 (2280) 2 TB Internal SSD
- Transcend MTE720T M.2 2280 2 TB Internal SSD Hard Drive
- Lexar M.2 (2280) 2 TB Internal SSD
- KIOXIA LVD10Z001TG8 M.2 (2280) 2 TB Internal SSD
- Crucial P3 Plus M.2 (2280) 2 TB Internal SSD
- Kingston FURY Renegade M.2 (2280) 2 TB Internal SSD
