Lexar M.2 (2280) 2 TB Internal SSD

Subtotal (1 unit)*

€610.67

(exc. VAT)

€751.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€610.67

*price indicative

RS Stock No.:
267-6409
Mfr. Part No.:
LNM620X002T-RNNNG
Manufacturer:
Lexar
Find similar products by selecting one or more attributes.
Select all

Brand

Lexar

Sub Type

SSD

Product Type

SSD

Memory Size

2TB

Internal/External

Internal

Industrial Grade

Yes

Form Factor

M.2 (2280)

NAND Type

3D

Interface Type

PCIe Gen 3.0

Maximum Operating Temperature

70°C

Minimum Operating Temperature

0°C

Length

80mm

Standards/Approvals

No

Width

22mm

Height

2.25mm

RoHS Status: Exempt

COO (Country of Origin):
CH
The Lexar SSD is designed for intensive workloads, NM620 M.2 2280 PCIe Gen3x4 NVMe SSD offers next-level performance that puts you in the computing fast lane with speeds up 3500MB/s read and 3000MB/s write. It’s supported by the PCIe Gen 3x4 NVMe 1.4 technology standard and built with the latest 3D NAND flash.

Ideal for PC enthusiasts and gamers

Features LDPC

Five-year limited warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy