Transcend TS128GMTS970P M.2 (2280) 128 GB Internal SSD
- RS Stock No.:
- 175-392
- Mfr. Part No.:
- TS128GMTS970P
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€278.90
(exc. VAT)
€343.05
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €278.90 |
*price indicative
- RS Stock No.:
- 175-392
- Mfr. Part No.:
- TS128GMTS970P
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model Number | TS128GMTS970P | |
| Memory Size | 128GB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 (2280) | |
| NAND Type | 3D TLC | |
| Interface Type | SATA III | |
| Encryption Level | AES-256 | |
| Self-Destruct | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 22mm | |
| Standards/Approvals | No | |
| Length | 80mm | |
| Height | 3.88mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model Number TS128GMTS970P | ||
Memory Size 128GB | ||
Sub Type SSD | ||
Product Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 (2280) | ||
NAND Type 3D TLC | ||
Interface Type SATA III | ||
Encryption Level AES-256 | ||
Self-Destruct No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 22mm | ||
Standards/Approvals No | ||
Length 80mm | ||
Height 3.88mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 128GB Capacity, M.2 Form Factor - TS128GMTS970P
This solid state drive is an internal M.2 2280 storage solution designed to enhance performance in demanding environments. With a compact form factor of 80mm x 22mm x 3.58mm and a weight of only 7 g, it is engineered to meet the rigorous demands of automation and industrial applications. This SSD boasts a capacity of 128GB with fast data transfer rates and a temperature range of -40°C to 85°C, making it suitable for various usage scenarios.
Features & Benefits
• Utilises 3D TLC NAND technology for improved durability
• SATA III interface provides high-speed data transfer rates
• Dynamic thermal throttling manages heat effectively for longevity
• Power Loss Protection safeguards data during unexpected outages
• Enhanced bad block management increases data integrity and reliability
• Global wear levelling function extends the lifespan of storage
Applications
• Utilised in industrial automation systems for reliable data storage
• Ideal for electronic devices needing robust internal storage solutions
• Suitable for mechanical requiring high-temperature tolerance
• Employed in critical systems where data integrity is paramount
How does the SSD ensure data reliability during power interruptions?
The drive features Power Loss Protection, which proactively halts write commands and secures data in the event of sudden power outages, safeguarding important information stored on the drive.
What are the benefits of using 3D TLC NAND technology in this SSD?
3D TLC NAND technology enhances durability and performance, enabling faster data access and improving overall endurance, which is critical for high-demand environments.
Can this SSD perform effectively in extreme temperatures?
Yes, this SSD operates reliably within a wide temperature range of -40°C to 85°C, making it suitable for harsh industrial conditions and environments that experience significant temperature fluctuations.
Related links
- Transcend MTS960T-I M.2 (2280) 128 GB Internal SSD
- Transcend TS128GMTE662P-I M.2 (2280) 128 GB Internal SSD
- Transcend TS128GMTE672A-I M.2 (2280) 128 GB Internal SSD
- Transcend MTS970A M.2 (2280) 128 GB Internal SSD
- Transcend MTS970T-I M.2 (2280) 128 GB Internal SSD
- Transcend MTS970T M.2 (2280) 128 GB Internal SSD
- Transcend MTE670T M.2 (2280) 128 GB Internal SSD
- Transcend TS128GMTS970A-I M.2 (2280) 128 GB Internal SSD
