Transcend TS1TMSA460T MO-300A 1 TB Internal SSD
- RS Stock No.:
- 175-396
- Mfr. Part No.:
- TS1TMSA460T
- Manufacturer:
- Transcend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 175-396
- Mfr. Part No.:
- TS1TMSA460T
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model Number | TS1TMSA460T | |
| Memory Size | 1TB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Form Factor | MO-300A | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 50.8mm | |
| Standards/Approvals | FCC, NCC, UKCA, BSMI, CE | |
| Width | 29.85mm | |
| Height | 4.85mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model Number TS1TMSA460T | ||
Memory Size 1TB | ||
Sub Type SSD | ||
Product Type SSD | ||
Internal/External Internal | ||
Form Factor MO-300A | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Length 50.8mm | ||
Standards/Approvals FCC, NCC, UKCA, BSMI, CE | ||
Width 29.85mm | ||
Height 4.85mm | ||
- COO (Country of Origin):
- TW
The Transcend MSA460T non-DRAM mSATA SSD features the latest 112-layer 3D NAND technology for high storage efficiency. In addition, the 30μ" goldfinger PCB, Corner Bond technology, and anti-sulfur resistors guarantee its reliability in harsh conditions. The MSA460T is also 100% chamber tested in-house for extended operating temperatures of -20℃ to 75℃.
Compliant with JEDEC MO-300A
Anti-sulfur technology implemented to prevent sulfurization in the environment
Related links
- Transcend TS1TMSA452T MO-300A 1 TB Internal SSD
- Transcend mSATA 1 TB Internal SSD
- Transcend MO-297 1 TB Internal SSD
- Transcend MSA452T-I mSATA 1 TB Internal SSD
- Transcend M.2 1 TB Internal SSD
- Transcend MSA470T-I mSATA 1 TB Internal SSD
- Transcend MSA452T2 mSATA 1 TB Internal SSD
- Transcend MTE662P M.2 1 TB Internal SSD
