Seagate ST8000NT001 3.5 in 8 TB Internal Hard Disk Drive
- RS Stock No.:
- 479-539
- Distrelec Article No.:
- 303-75-230
- Mfr. Part No.:
- ST8000NT001
- Manufacturer:
- Seagate
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 479-539
- Distrelec Article No.:
- 303-75-230
- Mfr. Part No.:
- ST8000NT001
- Manufacturer:
- Seagate
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seagate | |
| Product Type | Hard Disk Drive | |
| Model Number | ST8000NT001 | |
| Memory Size | 8TB | |
| Sub Type | HDD | |
| Internal/External | Internal | |
| Form Factor | 3.5 in | |
| Industrial Grade | No | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | 0°C | |
| Height | 26.11mm | |
| Width | 101.85mm | |
| Length | 146.99mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Seagate | ||
Product Type Hard Disk Drive | ||
Model Number ST8000NT001 | ||
Memory Size 8TB | ||
Sub Type HDD | ||
Internal/External Internal | ||
Form Factor 3.5 in | ||
Industrial Grade No | ||
Interface Type SATA III | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature 0°C | ||
Height 26.11mm | ||
Width 101.85mm | ||
Length 146.99mm | ||
Standards/Approvals RoHS | ||
The Seagate Hard Drive is engineered to deliver 24x7 performance, reliability, and dependability in multi-bay, multi-user commercial and enterprise RAID storage solutions. Total peace of mind with five-year limited warranty, complimentary three-year Rescue Data Recovery Services, and IronWolf Health Management.
Rotational Vibration sensors
Class Leading Dependability
Up to 8 TB
Optimised for NAS
Related links
- Seagate ST8000VN004 3.5 in 8 TB Internal Hard Disk Drive
- Seagate SKYHAWK AI 8 TB Internal Hard Disk Drive
- Seagate Exos X18 3.5 in 18 TB Internal Hard Disk Drive
- Seagate ST6000NM020B 3.5 in 6 TB Internal Hard Disk Drive
- Seagate ST20000NT001 3.5 in 20 TB Internal Hard Disk Drive
- Seagate ST20000NM002D 3.5 in 20 TB Internal Hard Disk Drive
- Western Digital WD Gold Enterprise HDD 3.5 inch 8 TB Internal Hard Disk Drive
- Seagate BARRACUDA 3.5" 4 TB Internal Hard Disk Drive
