Seagate ST6000NM020B 3.5 in 6 TB Internal Hard Disk Drive

Subtotal (1 unit)*

€590.08

(exc. VAT)

€725.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€590.08

*price indicative

RS Stock No.:
479-540
Distrelec Article No.:
302-47-753
Mfr. Part No.:
ST6000NM020B
Manufacturer:
Seagate
Find similar products by selecting one or more attributes.
Select all

Brand

Seagate

Memory Size

6TB

Sub Type

HDD

Model Number

ST6000NM020B

Product Type

Hard Disk Drive

Internal/External

Internal

Form Factor

3.5 in

Industrial Grade

No

FIPS Validated

Yes

Interface Type

SAS

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Standards/Approvals

Common Criteria, SFF-8201, TCG-, FIPS 140-3, SFF-8223

Width

101.85mm

Length

147mm

Height

26.11mm

The Seagate Hard Drive is designed for bulk data storage and high performance workloads. It offers advanced caching, optimized reliability, and security features to ensure consistent performance in RAID and multi drive systems.

Cost effective

Up to 6 TB

Easy integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy