Transcend Portable SSD 4 TB External SSD

Image representative of range

Subtotal (1 unit)*

€2,024.95

(exc. VAT)

€2,490.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,024.95

*price indicative

RS Stock No.:
683-023
Mfr. Part No.:
TS4TESD360C
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Sub Type

SSD

Product Type

SSD

Memory Size

4TB

Internal/External

External

Industrial Grade

Yes

Form Factor

Portable SSD

NAND Type

3D

Interface Type

USB

Encryption Level

256 Bit AES Encryption

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

UKCA

Height

9.6mm

Length

77mm

Width

55.7mm

COO (Country of Origin):
TW

Transcend SSD, 4TB Storage Capacity, USB Interface - TS4TESD360C


This portable SSD provides high-capacity, external storage for industrial and engineering workflows. Designed for USB connection, it offers a compact, mobile solution for moving large datasets, project archives and system images between workstations and test rigs. Its construction employs 3D NAND to deliver density suitable for demanding data handling in automation and electrical measurement environments.

Features and Benefits:


• 4TB capacity enabling large dataset portability and archive consolidation
• 256‑bit AES encryption protecting stored data with hardware-level security
• Industrial-grade build suitable for demanding operational contexts
• USB Interface for universal connectivity with test benches and PCs
• Operates from 0°C to 60°C supporting use across temperature-variable sites

Applications


• Suitable for transferring measurement logs between laboratory instruments and servers
• Ideal for storing CAD and simulation datasets during field deployments
• Used with embedded system test rigs for firmware image distribution
• Can be used for secure offsite backup of control system configurations
• Used for Rapid data capture and transportation on production lines

What physical footprint should I allow for when integrating it into a rack case?


The device occupies a Compact volume of 77mm by 55.7mm by 9.6 mm, allowing it to SIT alongside other portable tools or fit into small drive bays.

How does the memory type affect endurance in repeated write cycles?


The 3D NAND architecture typically provides improved cell density and endurance characteristics compared with Planar NAND, which supports sustained write workloads common in logging and data-acquisition tasks.

Can it be used continuously in warm environments on factory floors?


Yes, it is rated to function at ambient temperatures up to 60°C, permitting continuous operation in elevated-temperature areas within that limit.

What regulatory marking is relevant for deployment within the UK?


The device carries UKCA recognition, indicating conformity with applicable UK product requirements.

How is encryption applied during data transfers to ensure confidentiality?


Hardware AES encryption is implemented at 256‑bit strength, which secures stored data independently of host software during power-off and at-rest conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy