Transcend M.2 2 TB Internal SSD
- RS Stock No.:
- 683-026
- Mfr. Part No.:
- TS2TMTS560TI-VS1
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€2,082.18
(exc. VAT)
€2,561.08
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,082.18 |
*price indicative
- RS Stock No.:
- 683-026
- Mfr. Part No.:
- TS2TMTS560TI-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Memory Size | 2TB | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Height | 3.58mm | |
| Length | 42mm | |
| Width | 22mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Memory Size 2TB | ||
Sub Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Height 3.58mm | ||
Length 42mm | ||
Width 22mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- TW
Transcend SSD, 2TB Storage Capacity, M.2 Form Factor - TS2TMTS560TI-VS1
This SSD is a Compact internal storage device designed for industrial embedded systems and equipment. It provides high-capacity solid-state storage using 3D NAND and connects via a SATA III 6Gb/s Interface in an M.2 form factor. The drive is intended for applications requiring a robust operating range and a small footprint within constrained hardware.
Features and Benefits:
• 2TB capacity delivers large on-board data storage
• SATA III 6Gb/s Interface enables sustained data transfer rates
• Industrial-grade design tolerates extended temperature extremes
• 3D NAND structure improves storage density and endurance
• Operates from −40°C to 85°C for harsh-environment reliability
• SATA III 6Gb/s Interface enables sustained data transfer rates
• Industrial-grade design tolerates extended temperature extremes
• 3D NAND structure improves storage density and endurance
• Operates from −40°C to 85°C for harsh-environment reliability
Applications
• Suitable for data logging in industrial automation systems
• Ideal for embedded controllers in electrical panels
• Used with diagnostic units in mechanical test rigs
• Can be used for firmware storage in consumer‑electronics prototypes
• Ideal for embedded controllers in electrical panels
• Used with diagnostic units in mechanical test rigs
• Can be used for firmware storage in consumer‑electronics prototypes
What physical form factor does it use for Compact installations?
It adopts an M.2 2242 footprint with a 22mm width to fit space‑limited boards and modules.
How does the drive cope with elevated operating temperatures?
It is specified to function up to 85°C, allowing continuous operation in high‑temperature enclosures.
Is the product appropriate for long‑term data storage in industrial equipment?
The use of 3D NAND and an industrial‑grade design makes it suitable for sustained write/read cycles common in instrumentation and control systems.
What are the external dimensions relevant for board layout?
The unit has a 42mm length and a height of 3.58mm to assist mechanical integration planning.
