Transcend M.2 128 GB Internal SSD
- RS Stock No.:
- 683-047
- Mfr. Part No.:
- TS128GMTE460T-VS1
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€187.10
(exc. VAT)
€230.13
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €187.10 |
*price indicative
- RS Stock No.:
- 683-047
- Mfr. Part No.:
- TS128GMTE460T-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 128GB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | NVMe PCIe Gen 3 x2 | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Length | 42mm | |
| Width | 22mm | |
| Standards/Approvals | UKCA | |
| Height | 3.58mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 128GB | ||
Sub Type SSD | ||
Product Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type NVMe PCIe Gen 3 x2 | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Length 42mm | ||
Width 22mm | ||
Standards/Approvals UKCA | ||
Height 3.58mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 128GB Storage Capacity, M.2 Form Factor - TS128GMTE460T-VS1
This solid-state drive provides compact, internal NVMe storage for industrial and embedded systems. Designed for M.2 form-factor installations, it delivers non-volatile flash memory capacity suitable for automation and electronics equipment operating in controlled enclosures. The device uses a PCIe Gen3 x2 Interface to transfer data and is intended for applications requiring a small-footprint, rugged storage module.
Features and Benefits:
• NVMe PCIe Gen3 x2 Interface enables Faster data throughput
• 3D NAND construction improves storage density and endurance
• Industrial-grade design supports harsh operational environments
• Operating range down to -20°C allows cold-start reliability
• Rated for maximum 75°C operation for high-temperature sites
• UKCA approval confirms regional conformity for installations
• 3D NAND construction improves storage density and endurance
• Industrial-grade design supports harsh operational environments
• Operating range down to -20°C allows cold-start reliability
• Rated for maximum 75°C operation for high-temperature sites
• UKCA approval confirms regional conformity for installations
Applications
• Suitable for embedded control units in automation systems
• Ideal for data logging in industrial electronics equipment
• Used with Compact mechanical controllers requiring internal storage
• Can be used for on-board storage in electrical monitoring devices
• Ideal for data logging in industrial electronics equipment
• Used with Compact mechanical controllers requiring internal storage
• Can be used for on-board storage in electrical monitoring devices
What physical form does the storage take for motherboard fitting?
It uses the M.2 2242 form factor with a low-profile 3.58mm height for tight spaces.
How much addressable flash capacity is available for file systems?
The module provides 128GB of NAND flash for partitioning and system images.
What environmental limits should technicians observe during installation?
Install in systems rated to operate within -20°C minimum and up to 75°C maximum to match device limits.
Which type of NAND technology is implemented and why it matters?
The drive employs 3D NAND, which increases cell density and supports Compact 128GB configurations.
Related links
- Transcend M.2 128 GB Internal SSD
- Transcend MTE110S M.2 128 GB Internal SSD
- Transcend MTS960T M.2 128 GB Internal SSD
- Transcend MTE352T M.2 128 GB Internal SSD
- Transcend MTS952T2 M.2 128 GB Internal SSD
- Transcend MTS430S M.2 128 GB Internal SSD
- Transcend MTE662P M.2 128 GB Internal SSD
- Transcend MTE452T2 M.2 128 GB Internal SSD
