Transcend M.2 1 TB Internal SSD
- RS Stock No.:
- 683-060
- Mfr. Part No.:
- TS1TMTE672AI-VS1
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€1,074.54
(exc. VAT)
€1,321.68
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,074.54 |
*price indicative
- RS Stock No.:
- 683-060
- Mfr. Part No.:
- TS1TMTE672AI-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 1TB | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 | |
| NAND Type | 3D | |
| Interface Type | NVMe PCIe Gen 3 x4 | |
| Encryption Level | 256 Bit AES Encryption | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.23mm | |
| Length | 80mm | |
| Standards/Approvals | UKCA | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 1TB | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 | ||
NAND Type 3D | ||
Interface Type NVMe PCIe Gen 3 x4 | ||
Encryption Level 256 Bit AES Encryption | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 2.23mm | ||
Length 80mm | ||
Standards/Approvals UKCA | ||
Width 22mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 1TB Capacity, M.2 Form Factor - TS1TMTE672AI-VS1
This SSD is a Compact internal storage device designed for high-performance data handling in embedded and industrial environments. It connects via a PCIe Gen3 x4 NVMe Interface to deliver fast access for control systems and data logging. Built with 3D NAND flash and a 1TB capacity, it is suitable where sustained throughput and secure storage are required in automation and electronics applications.
Features and Benefits:
• NVMe PCIe Gen3 x4 Interface for low-latency transfers
• 1TB capacity enabling large dataset storage needs
• 256-bit AES encryption protecting stored data at rest
• Industrial-grade construction for extended operational lifespan
• Operating range down to -40°C supporting cold environments
• Rated to 85°C for high-temperature deployment
• 1TB capacity enabling large dataset storage needs
• 256-bit AES encryption protecting stored data at rest
• Industrial-grade construction for extended operational lifespan
• Operating range down to -40°C supporting cold environments
• Rated to 85°C for high-temperature deployment
Applications
• Suitable for factory automation controllers requiring persistent storage
• Ideal for edge computing in electrical distribution monitoring
• Used with embedded Vision systems for image capture buffering
• Can be used for data logging in mechanical test rigs
• Suitable for industrial PCs in harsh thermal conditions
• Ideal for edge computing in electrical distribution monitoring
• Used with embedded Vision systems for image capture buffering
• Can be used for data logging in mechanical test rigs
• Suitable for industrial PCs in harsh thermal conditions
What physical form factor should I plan for when fitting it?
It uses an M.2 form factor with a 22mm width and fits 80mm length slots specified for this size.
How thin is the module for space-constrained designs?
The module has a 2.23mm height, allowing installation in slim-profile boards and chassis.
Which flash technology underpins endurance and density?
The drive employs 3D NAND architecture to combine capacity with robust wear characteristics.
Is it approved for use within the UK regulatory framework?
It carries UKCA approval, indicating it meets the applicable UK conformity requirements for such devices.
