Transcend Portable SSD 2 TB External SSD
- RS Stock No.:
- 683-092
- Mfr. Part No.:
- TS2TESD360C
- Manufacturer:
- Transcend
Image representative of range
Subtotal (1 unit)*
€803.06
(exc. VAT)
€987.76
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €803.06 |
*price indicative
- RS Stock No.:
- 683-092
- Mfr. Part No.:
- TS2TESD360C
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Memory Size | 2TB | |
| Internal/External | External | |
| Form Factor | Portable SSD | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | USB | |
| Encryption Level | 256 Bit AES Encryption | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | 0°C | |
| Length | 77mm | |
| Height | 9.6mm | |
| Width | 55.7mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Product Type SSD | ||
Memory Size 2TB | ||
Internal/External External | ||
Form Factor Portable SSD | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type USB | ||
Encryption Level 256 Bit AES Encryption | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature 0°C | ||
Length 77mm | ||
Height 9.6mm | ||
Width 55.7mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- TW
Transcend SSD, 2TB Capacity, USB Interface - TS2TESD360C
This portable solid-state drive offers secure, Compact external storage for industrial and engineering environments. Designed as an external SSD with USB connectivity, it provides a high-capacity, low-latency option for moving or backing up large datasets and project files. The unit incorporates 3D NAND memory and hardware encryption to support workflows that require both speed and data protection without sacrificing portability.
Features and Benefits:
• 2TB capacity enables large dataset transport and archiving
• 256-bit AES encryption secures sensitive project files
• USB Interface allows quick data transfer and system compatibility
• Industrial-grade construction supports demanding usage scenarios
• Operating range from 0°C to 60°C maintains uptime in variable sites
• 256-bit AES encryption secures sensitive project files
• USB Interface allows quick data transfer and system compatibility
• Industrial-grade construction supports demanding usage scenarios
• Operating range from 0°C to 60°C maintains uptime in variable sites
Applications
• Suitable for field data collection in automation systems
• Ideal for firmware and configuration storage in electronics workshops
• Used for transferring CAD and simulation files between stations
• Can be used for routine backups on mechanical test rigs
• Used with portable diagnostics equipment requiring encrypted storage
• Ideal for firmware and configuration storage in electronics workshops
• Used for transferring CAD and simulation files between stations
• Can be used for routine backups on mechanical test rigs
• Used with portable diagnostics equipment requiring encrypted storage
What form factor and portability features does it have?
The device is a slim portable SSD with an external form factor designed for handheld transport.
Which NAND technology is implemented and why does it matter?
It uses 3D NAND which improves storage density and endurance compared with Planar flash for frequent read/write cycles.
How does the device demonstrate certification for regional acceptance?
It carries UKCA approval indicating conformity with applicable UK regulatory standards.
What physical tolerances should be considered when mounting or housing the drive?
The unit has a low-profile height of 9.6mm and Compact footprint to fit into constrained enclosures.
How does the product support integration into existing USB-based workflows?
With a USB Interface and external connection, it plugs into standard host ports for immediate data access and transfer.
Related links
- Transcend Portable SSD 2 TB External SSD
- Transcend Portable HDD 2 TB External SSD
- Sandisk WD Portable SSD 2 TB External SSD
- KIOXIA LXD20K001TG8 Portable SSD 2 TB External SSD
- Sander SanDisk Extreme PRO Portable SSD 2 TB External SSD
- Samsung Samsung Portable SSD T9 2 TB External SSD
- Transcend Portable SSD 1 TB External SSD
- Transcend Portable SSD 4 TB External SSD
