Transcend 2.5 in 1 TB Internal SSD
- RS Stock No.:
- 683-084
- Mfr. Part No.:
- TS1TSSD472KI-VS1
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€1,521.31
(exc. VAT)
€1,871.21
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,521.31 |
*price indicative
- RS Stock No.:
- 683-084
- Mfr. Part No.:
- TS1TSSD472KI-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 1TB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 7mm | |
| Length | 100mm | |
| Standards/Approvals | UKCA | |
| Width | 69.85mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 1TB | ||
Sub Type SSD | ||
Product Type SSD | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 7mm | ||
Length 100mm | ||
Standards/Approvals UKCA | ||
Width 69.85mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 1TB Storage Capacity, 2.5 inches Form Factor - TS1TSSD472KI-VS1
This solid-state drive provides internal SATA storage for industrial applications, designed to operate across a wide temperature range and integrate into 2.5 in form-factor systems. It uses 3D NAND memory and connects via a SATA III 6Gb/s Interface to deliver persistent storage in equipment and control systems where durability and compactness are required.
Features and Benefits:
• 1TB capacity enabling large local data retention
• Industrial-grade construction suited to harsh environments
• Wide operating range from -40°C to 85°C for extreme conditions
• SATA III 6Gb/s Interface supporting high-throughput transfers
• 7mm slim profile allowing low-profile device integration
• 100mm length offering predictable fit in standard bays
• Industrial-grade construction suited to harsh environments
• Wide operating range from -40°C to 85°C for extreme conditions
• SATA III 6Gb/s Interface supporting high-throughput transfers
• 7mm slim profile allowing low-profile device integration
• 100mm length offering predictable fit in standard bays
Applications
• Suitable for automation controllers requiring sizeable onboard storage
• Ideal for embedded electronics in factory equipment
• Used with electrical cabinets where high-temperature tolerance matters
• Can be used for data logging in mechanical test rigs
• Suitable for edge computing nodes in industrial networks
• Ideal for embedded electronics in factory equipment
• Used with electrical cabinets where high-temperature tolerance matters
• Can be used for data logging in mechanical test rigs
• Suitable for edge computing nodes in industrial networks
What physical format does it fit into existing systems?
It conforms to the 2.5 in form factor and installs as an internal drive in compatible bays.
How does the drive handle thermal stress in sealed enclosures?
The device is rated to operate up to 85°C, allowing continued function in high-temperature compartments without Active cooling.
Which flash technology is used and what advantage does it provide?
The drive employs 3D NAND, which offers dense storage in a Compact footprint suitable for space-constrained equipment.
What approvals support deployment within UK projects?
It carries UKCA marking indicating it meets the applicable regulatory requirements for the UK market.
Related links
- Transcend 2.5 in 1 TB Internal SSD
- Transcend 2.5 in 4 TB Internal SSD
- Transcend 2.5 in 2 TB Internal SSD
- Transcend SSD452P 2.5 in 1 TB Internal SSD
- Transcend SSD460K 2.5 in 1 TB Internal SSD
- Transcend SSD470K 2.5 in 1 TB Internal SSD
- Transcend SSD420 2.5 in 1 TB Internal SSD
- Transcend SSD452K2 2.5 in 1 TB Internal SSD
