Transcend 2.5 in 4 TB Internal SSD
- RS Stock No.:
- 682-771
- Mfr. Part No.:
- TS4TSSD472KI-VS1
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€4,178.58
(exc. VAT)
€5,139.65
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,178.58 |
*price indicative
- RS Stock No.:
- 682-771
- Mfr. Part No.:
- TS4TSSD472KI-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Memory Size | 4TB | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 69.85mm | |
| Standards/Approvals | UKCA | |
| Height | 7mm | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Memory Size 4TB | ||
Sub Type SSD | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 69.85mm | ||
Standards/Approvals UKCA | ||
Height 7mm | ||
Length 100mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 4TB Storage Capacity, 2.5 inches Form Factor - TS4TSSD472KI-VS1
This SSD is a high-capacity internal storage device designed for demanding industrial environments, providing large solid-state capacity suitable for data-intensive automation and control systems. It connects via a SATA III 6Gb/s Interface and is intended for installation in 2.5in drive bays where a slim profile and rugged operating range are required.
Features and Benefits:
• 4TB capacity supplying extensive local data storage
• 3D NAND technology improving write endurance and density
• Operates from -40°C to 85°C enabling extreme-temperature deployment
• Industrial-grade construction supporting continuous operation
• SATA III 6Gb/s Interface ensuring broad system compatibility
• 3D NAND technology improving write endurance and density
• Operates from -40°C to 85°C enabling extreme-temperature deployment
• Industrial-grade construction supporting continuous operation
• SATA III 6Gb/s Interface ensuring broad system compatibility
Applications
• Suitable for industrial control systems requiring large local logs
• Ideal for machine-vision recorders on manufacturing lines
• Used with embedded computers in automation cabinets
• Can be used for data-acquisition units in harsh environments
• Ideal for machine-vision recorders on manufacturing lines
• Used with embedded computers in automation cabinets
• Can be used for data-acquisition units in harsh environments
What form factor will fit into standard server and workstation bays?
It uses a 2.5in form factor compatible with common drive sleds and adaptors for rack-mount servers and industrial PCs.
How thin is the drive for tight installation spaces?
The drive has a 7mm profile allowing installation in slim drive bays and Compact enclosures.
What operating temperature limits should be considered for deployment?
The device supports continuous operation down to -40°C and up to 85°C, suitable for outdoor cabinets and heat-prone enclosures.
Which certification confirms suitability for UK installations?
It carries UKCA approval indicating conformity with UK regulatory requirements.
What physical footprint will the drive occupy inside equipment?
The unit measures 100mm in length and 69.85mm in width, enabling planners to assess mounting and clearance needs.
Related links
- Transcend 2.5 in 4 TB Internal SSD
- Transcend SSD470K 2.5 in 4 TB Internal SSD
- Transcend M.2 4 TB Internal SSD
- Transcend SSD470K-I 2.5 in 4 TB Internal SSD
- Transcend TS4TSSD472K 2.5 in 4 TB Internal SSD
- Transcend 2.5 in 1 TB Internal SSD
- Transcend 2.5 in 2 TB Internal SSD
- Transcend TS4TSSD472K-I 2.5 in 4 TB Internal SSD
