Transcend 2.5 in 256 GB Internal SSD
- RS Stock No.:
- 683-097
- Mfr. Part No.:
- TS256GSSD460KI-VS1
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€292.85
(exc. VAT)
€360.21
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €292.85 |
*price indicative
- RS Stock No.:
- 683-097
- Mfr. Part No.:
- TS256GSSD460KI-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 256GB | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 69.85mm | |
| Height | 6.8mm | |
| Standards/Approvals | UKCA | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 256GB | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 69.85mm | ||
Height 6.8mm | ||
Standards/Approvals UKCA | ||
Length 100mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 256MB Memory size, 2.5 inches Form Factor - TS256GSSD460KI-VS1
This 256GB 2.5-inch SATA III SSD is an internal storage device designed for industrial computing and embedded systems. It provides solid‑state storage using 3D NAND technology and is intended for installations where compact, slim drives are required. The unit is UKCA certified for regional regulatory recognition and connects via a SATA 6Gb/s Interface suitable for legacy and modern host controllers.
Features and Benefits:
• 256MB DRAM cache for improved sustained throughput
• 3D NAND memory reducing write amplification and wear
• Wide operating range from −40°C to 85°C for harsh environments
• Industrial‑grade construction for continuous operation
• SATA III 6Gb/s Interface enabling fast data transfer
• 2.5in form factor offering easy retrofit into existing bays
• 3D NAND memory reducing write amplification and wear
• Wide operating range from −40°C to 85°C for harsh environments
• Industrial‑grade construction for continuous operation
• SATA III 6Gb/s Interface enabling fast data transfer
• 2.5in form factor offering easy retrofit into existing bays
Applications
• Suitable for automation controllers requiring rugged storage
• Ideal for industrial PCs in electrical and electronic systems
• Used with embedded motion controllers in mechanical installations
• Can be used for storage upgrades in field‑service laptops
• Suitable for data‑logging units operating in high‑temperature zones
• Ideal for industrial PCs in electrical and electronic systems
• Used with embedded motion controllers in mechanical installations
• Can be used for storage upgrades in field‑service laptops
• Suitable for data‑logging units operating in high‑temperature zones
What physical profile should I account for when mounting this drive?
The drive uses a standard 2.5in form factor with a slim 6.8mm height for tight drive bays and platform retrofits.
How does the device behave thermally under load?
It is specified to operate continuously up to 85°C and down to −40°C, allowing deployment in elevated‑temperature cabinets and cold‑chain equipment without additional cooling.
Which connector standard must the host support?
The host must provide a SATA Interface compatible with 6Gb/s signalling to achieve full transfer rates.
Is this suitable for replacing older spinning media in industrial systems?
Yes, as an internal 2.5 SATA solid‑state drive it offers shock‑resistant storage Ideal for replacing mechanical drives in vibration‑prone equipment.
