Transcend MTE670T-I M.2 (2280) 1 TB Internal SSD

Unavailable
RS will no longer stock this product.
RS Stock No.:
262-9696
Mfr. Part No.:
TS1TMTE670T-I
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Sub Type

SSD

Product Type

SSD

Memory Size

1TB

Model Number

MTE670T-I

Internal/External

Internal

Industrial Grade

Yes

Form Factor

M.2 (2280)

NAND Type

3D TLC

Self-Destruct

No

Interface Type

PCIe Gen 3.0 x4 NVMe

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Height

2.23mm

Standards/Approvals

No

Width

22mm

Length

80mm

RoHS Status: Exempt

Transcend Solid State Drive, 1TB Capacity, NVMe PCIe Gen 3 x 4 Interface - TS1TMTE670T-I


This solid state drive is a high-performance M.2 SSD designed to deliver exceptional speed and reliability. With a 1TB storage capacity and compact dimensions of 80mm x 22mm x 2.23mm, it fits seamlessly into internal SSD applications for laptops and industrial settings. The combination of advanced 3D TLC NAND technology and PCIe Gen 3 interface ensures optimal data handling for various demands.

Features & Benefits


• Utilises 112-layer 3D NAND for enhanced storage efficiency

• Achieves read speeds of up to 2,100 MB/s for quick data access

• Supports a wide temperature range from -40°C to +85°C

• Endurance rating of 3K Programme/Erase cycles for longevity

• Equipped with built-in LDPC ECC for error correction

• Compact M.2 form factor ideal for space-constrained devices

Applications


• Used in laptops for high-speed data transfer during operations

• Ideal for industrial requiring reliable storage under temperature extremes

• Utilised in automation systems for rapid data processing

• Suitable for electronic devices needing enhanced storage capacity

• Employed in mechanical designs where performance and reliability are critical

What temperature range can be maintained for optimal operation?


The solid state drive maintains functionality in extreme environments, operating efficiently between -40°C and +85°C, making it suitable for industrial applications.

How does the use of 3D NAND technology benefit performance?


The 3D NAND technology significantly increases storage density, leading to improved read/write speeds and efficiency compared to traditional NAND configurations.

Can this drive support high-intensity applications?


Yes, with an endurance rating of 3K Programme/Erase cycles, it is engineered to handle demanding workloads typical in automation and electronic systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy