KIOXIA LVE10Z2T04G8 M.2 (2280) 4096 GB Internal SSD
- RS Stock No.:
- 841-838
- Mfr. Part No.:
- LVE10Z4T09G8
- Manufacturer:
- KIOXIA
Image representative of range
Subtotal (1 unit)*
€1,427.11
(exc. VAT)
€1,755.35
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,427.11 |
*price indicative
- RS Stock No.:
- 841-838
- Mfr. Part No.:
- LVE10Z4T09G8
- Manufacturer:
- KIOXIA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KIOXIA | |
| Model Number | LVE10Z2T04G8 | |
| Product Type | SSD | |
| Memory Size | 4096GB | |
| Sub Type | NVMe SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 (2280) | |
| NAND Type | TLC | |
| Interface Type | NVMe, PCIe | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | 0°C | |
| Length | 80.15mm | |
| Height | 2.63mm | |
| Standards/Approvals | RoHS | |
| Width | 22.15mm | |
| Select all | ||
|---|---|---|
Brand KIOXIA | ||
Model Number LVE10Z2T04G8 | ||
Product Type SSD | ||
Memory Size 4096GB | ||
Sub Type NVMe SSD | ||
Internal/External Internal | ||
Form Factor M.2 (2280) | ||
NAND Type TLC | ||
Interface Type NVMe, PCIe | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature 0°C | ||
Length 80.15mm | ||
Height 2.63mm | ||
Standards/Approvals RoHS | ||
Width 22.15mm | ||
The KIOXIA PRO G2 NVMe SSD is a high-performance storage solution designed to deliver exceptional speed and reliability. Offering multiple capacities, it caters to both high-demand gaming and creative applications with cutting-edge technology.
Achieves maximum sequential read speeds of 14,900 MB/s for Rapid data access
Utilises PCI Express 5.0 Interface for superior speed and efficiency
Designed with innovative heat-dissipating labels for stable performance under load
Related links
- KIOXIA LVE10Z2T04G8 M.2 (2280) 2048 GB Internal SSD
- KIOXIA LVE10Z1T02G8 M.2 (2280) 1024 GB Internal SSD
- Lexar M.2 (2280) 256 GB Internal SSD
- Lexar M.2 (2280) 512 GB Internal SSD
- Transcend MTE560I M.2 (2280) 320 GB Internal SSD
- Transcend MTS960T-I M.2 (2280) 128 GB Internal SSD
- Transcend MTS970T-I M.2 (2280) 128 GB Internal SSD
- Transcend MTS970T-I M.2 (2280) 256 GB Internal SSD
