KIOXIA LVE10Z2T04G8 M.2 (2280) 2048 GB Internal SSD
- RS Stock No.:
- 841-837
- Mfr. Part No.:
- LVE10Z2T04G8
- Manufacturer:
- KIOXIA
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 841-837
- Mfr. Part No.:
- LVE10Z2T04G8
- Manufacturer:
- KIOXIA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KIOXIA | |
| Model Number | LVE10Z2T04G8 | |
| Memory Size | 2048GB | |
| Sub Type | NVMe SSD | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 (2280) | |
| NAND Type | TLC | |
| Interface Type | NVMe, PCIe | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 80.15mm | |
| Standards/Approvals | RoHS | |
| Width | 22.15mm | |
| Height | 2.38mm | |
| Select all | ||
|---|---|---|
Brand KIOXIA | ||
Model Number LVE10Z2T04G8 | ||
Memory Size 2048GB | ||
Sub Type NVMe SSD | ||
Product Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 (2280) | ||
NAND Type TLC | ||
Interface Type NVMe, PCIe | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 85°C | ||
Length 80.15mm | ||
Standards/Approvals RoHS | ||
Width 22.15mm | ||
Height 2.38mm | ||
- COO (Country of Origin):
- TW
The KIOXIA NVMe SSD excels at delivering high-speed performance for demanding tasks, leveraging Advanced technologies for efficient data handling and superior reliability, making it Ideal for professional use.
Achieves maximum sequential read speeds of 14,900 MB/s for Rapid data access
Utilises PCI Express 5.0 Interface for superior speed and efficiency
Designed with innovative heat-dissipating labels for stable performance under load
Related links
- KIOXIA LVE10Z2T04G8 M.2 (2280) 4096 GB Internal SSD
- KIOXIA LVE10Z1T02G8 M.2 (2280) 1024 GB Internal SSD
- KIOXIA LSF10Z001TG8 M.2 (2280) 2 TB Internal SSD
- KIOXIA LSD10Z001TG8 M.2 (2280) 2 TB Internal SSD
- KIOXIA LVD10Z001TG8 M.2 (2280) 2 TB Internal SSD
- KIOXIA LVC10Z001TG8 M.2 (2280) 2 TB Internal SSD
- KIOXIA LSF10Z001TG8 M.2 (2280) 1 TB Internal SSD
- KIOXIA LVD10Z001TG8 M.2 (2280) 1 TB Internal SSD
