Integral Memory INSSD256GMSA mSATA 256 GB Internal Hard Drive
- RS Stock No.:
- 888-073
- Mfr. Part No.:
- INSSD256GMSA
- Manufacturer:
- Integral Memory
Image representative of range
Subtotal (1 unit)*
€104.59
(exc. VAT)
€128.65
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.59 |
*price indicative
- RS Stock No.:
- 888-073
- Mfr. Part No.:
- INSSD256GMSA
- Manufacturer:
- Integral Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Integral Memory | |
| Memory Size | 256GB | |
| Model Number | INSSD256GMSA | |
| Sub Type | SSD | |
| Product Type | Hard Drive | |
| Internal/External | Internal | |
| Form Factor | mSATA | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Length | 2.25mm | |
| Standards/Approvals | RoHS | |
| Width | 42mm | |
| Height | 22mm | |
| Select all | ||
|---|---|---|
Brand Integral Memory | ||
Memory Size 256GB | ||
Model Number INSSD256GMSA | ||
Sub Type SSD | ||
Product Type Hard Drive | ||
Internal/External Internal | ||
Form Factor mSATA | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Length 2.25mm | ||
Standards/Approvals RoHS | ||
Width 42mm | ||
Height 22mm | ||
- COO (Country of Origin):
- CN
The Integral Memory mSATA III 6Gbps SSD delivers all of the advantages of flash memory technology for machines that support the mSATA interface. Designed for ultra-thin laptops, desktops and tablets, they address the need for low powered, Compact storage without compromising performance and reliability of solid state drives.
Ideal for adding storage to small form factor and embedded systems
SATA III super-fast performance delivered by the mSATA at 6Gbps
Extreme reliability and low power operation
Related links
- Integral Memory INSSD512GM242 M.2 (2242) 256 GB Internal Hard Drive
- Integral Memory INSSD256GM2230G3 M.2 (2230) 256 GB Internal Hard Drive
- Integral Memory INSSD256GM280NM2 M.2 (2280) 256 GB Internal Hard Drive
- Integral Memory INSSD256GM2242G3 M.2 (2242) 256 GB Internal Hard Drive
- Integral Memory INSSD256GM242 M.2 (2242) 256 GB Internal Hard Drive
- Integral Memory INSSD256GM280 M.2 (2280) 256 GB Internal Hard Drive
- Integral Memory INSSD128GMSA mSATA 128 GB Internal Hard Drive
- Integral Memory INSSD512GMSA mSATA 512 GB Internal Hard Drive
