Integral Memory INSSD128GMSA mSATA 128 GB Internal Hard Drive
- RS Stock No.:
- 888-158
- Mfr. Part No.:
- INSSD128GMSA
- Manufacturer:
- Integral Memory
Subtotal (1 unit)*
€61.63
(exc. VAT)
€75.80
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.63 |
*price indicative
- RS Stock No.:
- 888-158
- Mfr. Part No.:
- INSSD128GMSA
- Manufacturer:
- Integral Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Integral Memory | |
| Memory Size | 128GB | |
| Model Number | INSSD128GMSA | |
| Product Type | Hard Drive | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Form Factor | mSATA | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | RoHS | |
| Width | 42mm | |
| Height | 22mm | |
| Length | 2.25mm | |
| Select all | ||
|---|---|---|
Brand Integral Memory | ||
Memory Size 128GB | ||
Model Number INSSD128GMSA | ||
Product Type Hard Drive | ||
Sub Type SSD | ||
Internal/External Internal | ||
Form Factor mSATA | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals RoHS | ||
Width 42mm | ||
Height 22mm | ||
Length 2.25mm | ||
- COO (Country of Origin):
- CN
The Integral Memory SSD delivers all of the advantages of flash memory technology for machines that support the mSATA interface. Designed for ultra-thin laptops, desktops and tablets, they address the need for low powered, Compact storage without compromising performance and reliability of solid state drives.
SATA III super-fast performance delivered by the mSATA at 6Gbps
Extreme reliability and low power operation
Ideal SSD drive for embedding into new systems and existing hardware
Related links
- Integral Memory INSSD128GM242 M.2 (2242) 128 GB Internal Hard Drive
- Integral Memory INSSD128GM280 M.2 (2280) 128 GB Internal Hard Drive
- Integral Memory INSSD256GMSA mSATA 256 GB Internal Hard Drive
- Integral Memory INSSD512GMSA mSATA 512 GB Internal Hard Drive
- Schneider Electric M.2 128 GB Internal Hard Drive
- Integral Memory INSSD256GM280NM2 M.2 (2280) 500 GB Internal Hard Drive
- Integral Memory INSSD512GM280NM2 M.2 (2280) 512 GB Internal Hard Drive
- Integral Memory INSSD512GM242 M.2 (2242) 256 GB Internal Hard Drive
