Integral Memory INSSD2TM280NM3PX M.2 (2280) 2 TB Internal Hard Drive
- RS Stock No.:
- 888-089
- Mfr. Part No.:
- INSSD2TM280NM3PX
- Manufacturer:
- Integral Memory
Image representative of range
Subtotal (1 unit)*
€716.18
(exc. VAT)
€880.90
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €716.18 |
*price indicative
- RS Stock No.:
- 888-089
- Mfr. Part No.:
- INSSD2TM280NM3PX
- Manufacturer:
- Integral Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Integral Memory | |
| Memory Size | 2TB | |
| Model Number | INSSD2TM280NM3PX | |
| Product Type | Hard Drive | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 (2280) | |
| Interface Type | PCIe Gen 4.0 x4 NVMe | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | RoHS | |
| Width | 22mm | |
| Height | 80mm | |
| Length | 800μm | |
| Select all | ||
|---|---|---|
Brand Integral Memory | ||
Memory Size 2TB | ||
Model Number INSSD2TM280NM3PX | ||
Product Type Hard Drive | ||
Sub Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 (2280) | ||
Interface Type PCIe Gen 4.0 x4 NVMe | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals RoHS | ||
Width 22mm | ||
Height 80mm | ||
Length 800μm | ||
- COO (Country of Origin):
- CN
The Integral Memory SSD delivers exceptional loading times and responsiveness for extreme gaming, video and photo editing, 3D rendering, machine & deep learning. These SSDs reach speeds of up to 5000MB/s read, 4500MB/s write (Sequential Speed) and 650K IOPS read, 850K write (Random Speed).
Install and boot in seconds
Supports M.2 NVMe PCIe Gen4 x4 connection
Extremely small and sleek
Perfect for all customised gaming builds
5 year warranty or TBW - whichever is earlier applies
Related links
- Integral Memory INSSD2TM2280G4AP2X M.2 (2280) 2 TB Internal Hard Drive
- Integral Memory INSSD2TM280 M.2 (2280) 2 TB Internal Hard Drive
- Integral Memory INSSD2TM280NM2X M.2 (2280) 2 TB Internal Hard Drive
- Integral Memory INSSD1TM280NM3PX M.2 (2280) 1 TB Internal Hard Drive
- Transcend MTE720T M.2 2280 2 TB Internal SSD Hard Drive
- Transcend MTS970T-I M.2 2280 2 TB Internal SSD Hard Drive
- Transcend MTS960T-I M.2 2280 2 TB Internal SSD Hard Drive
- Integral Memory INSSD1TM2280G4AP2X M.2 (2280) 1 TB Internal Hard Drive
