Integral Memory INSSD1TM2280G4AP2X M.2 (2280) 1 TB Internal Hard Drive
- RS Stock No.:
- 888-090
- Mfr. Part No.:
- INSSD1TM2280G4AP2X
- Manufacturer:
- Integral Memory
Subtotal (1 unit)*
€398.27
(exc. VAT)
€489.87
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €398.27 |
*price indicative
- RS Stock No.:
- 888-090
- Mfr. Part No.:
- INSSD1TM2280G4AP2X
- Manufacturer:
- Integral Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Integral Memory | |
| Model Number | INSSD1TM2280G4AP2X | |
| Sub Type | SSD | |
| Memory Size | 1TB | |
| Product Type | Hard Drive | |
| Internal/External | Internal | |
| Form Factor | M.2 (2280) | |
| Interface Type | PCIe Gen 4.0 x4 NVMe | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Width | 22mm | |
| Height | 80mm | |
| Length | 800μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Integral Memory | ||
Model Number INSSD1TM2280G4AP2X | ||
Sub Type SSD | ||
Memory Size 1TB | ||
Product Type Hard Drive | ||
Internal/External Internal | ||
Form Factor M.2 (2280) | ||
Interface Type PCIe Gen 4.0 x4 NVMe | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Width 22mm | ||
Height 80mm | ||
Length 800μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Integral Memory SSD delivers ultimate performance for demanding gaming and high-performance PCs. Utilizing Run Cooler technology it eliminates the need for a heatsink to enhance reliability and device lifespan.
Short load times ensure an insane gaming experience
Perfect for video editing 3D rendering and machine learning
Compatible with a wide range of motherboards
Related links
- Integral Memory INSSD1TM280 M.2 (2280) 1 TB Internal Hard Drive
- Integral Memory INSSD1TM280NM3PX M.2 (2280) 1 TB Internal Hard Drive
- Crucial CT P2 M.2 2280 SSD M.2 (2280) 1 TB Internal SSD Hard Drive
- Integral Memory INSSD2TM2280G4AP2X M.2 (2280) 2 TB Internal Hard Drive
- Integral Memory INSSD2TM280NM2X M.2 (2280) 2 TB Internal Hard Drive
- Integral Memory INSSD2TM280NM3PX M.2 (2280) 2 TB Internal Hard Drive
- Integral Memory INSSD2TM280 M.2 (2280) 2 TB Internal Hard Drive
- Silicon Power P34A80 M.2 (2280) 1 TB Internal SSD
