Integral Memory INSSD1TM280NM3PX M.2 (2280) 1 TB Internal Hard Drive
- RS Stock No.:
- 888-088
- Mfr. Part No.:
- INSSD1TM280NM3PX
- Manufacturer:
- Integral Memory
Subtotal (1 unit)*
€377.50
(exc. VAT)
€464.32
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €377.50 |
*price indicative
- RS Stock No.:
- 888-088
- Mfr. Part No.:
- INSSD1TM280NM3PX
- Manufacturer:
- Integral Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Integral Memory | |
| Product Type | Hard Drive | |
| Sub Type | SSD | |
| Memory Size | 1TB | |
| Model Number | INSSD1TM280NM3PX | |
| Internal/External | Internal | |
| Form Factor | M.2 (2280) | |
| Interface Type | PCIe Gen 4.0 x4 NVMe | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 22mm | |
| Standards/Approvals | RoHS | |
| Length | 800μm | |
| Height | 80mm | |
| Select all | ||
|---|---|---|
Brand Integral Memory | ||
Product Type Hard Drive | ||
Sub Type SSD | ||
Memory Size 1TB | ||
Model Number INSSD1TM280NM3PX | ||
Internal/External Internal | ||
Form Factor M.2 (2280) | ||
Interface Type PCIe Gen 4.0 x4 NVMe | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 22mm | ||
Standards/Approvals RoHS | ||
Length 800μm | ||
Height 80mm | ||
- COO (Country of Origin):
- CN
The Integral Memory SSD delivers exceptional loading times and responsiveness for extreme gaming, video and photo editing, 3D rendering, machine & deep learning. These SSDs reach speeds of up to 5000MB/s read, 4500MB/s write (Sequential Speed) and 650K IOPS read, 850K write (Random Speed).
Install and boot in seconds
Supports M.2 NVMe PCIe Gen4 x4 connection
Extremely small and sleek
Perfect for all customised gaming builds
5 year warranty or TBW - whichever is earlier applies
Related links
- Integral Memory INSSD1TM280 M.2 (2280) 1 TB Internal Hard Drive
- Integral Memory INSSD1TM2280G4AP2X M.2 (2280) 1 TB Internal Hard Drive
- Crucial CT P2 M.2 2280 SSD M.2 (2280) 1 TB Internal SSD Hard Drive
- Integral Memory INSSD2TM280NM2X M.2 (2280) 2 TB Internal Hard Drive
- Integral Memory INSSD2TM2280G4AP2X M.2 (2280) 2 TB Internal Hard Drive
- Integral Memory INSSD2TM280NM3PX M.2 (2280) 2 TB Internal Hard Drive
- Integral Memory INSSD2TM280 M.2 (2280) 2 TB Internal Hard Drive
- Integral Memory INSSD1TM242 M.2 (2242) 1 TB Internal Hard Drive
