Integral Memory INSSD128GM242 M.2 (2242) 128 GB Internal Hard Drive

Image representative of range

Subtotal (1 unit)*

€60.61

(exc. VAT)

€74.55

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€60.61

*price indicative

RS Stock No.:
888-092
Mfr. Part No.:
INSSD128GM242
Manufacturer:
Integral Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Integral Memory

Product Type

Hard Drive

Sub Type

SSD

Model Number

INSSD128GM242

Memory Size

128GB

Internal/External

Internal

Form Factor

M.2 (2242)

Interface Type

SATA III 6 Gb/S

Maximum Operating Temperature

70°C

Minimum Operating Temperature

0°C

Length

2.25mm

Standards/Approvals

RoHS

Width

42mm

Height

22mm

COO (Country of Origin):
CN
The Integral Memory Solid State Drive brings high speed and reliability to laptops and ultrabooks. Its low profile design makes it Ideal for Compact devices and compatible desktop motherboards.

Supports M and B Key sockets

Shock resistance with no moving parts for tough conditions

Supports SMART self-monitoring analysis and reporting technology

Related links